Mean Well HDR-100-24N

24V 4.2A 100.8W Non-LPS Ultra Slim Step Shape 4SU DIN Rail Power Supply
$ 25.5
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well HDR-100-24N.

IHS

Datasheet4 pages3 years ago

Farnell

TME

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+18.24%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2018-01-30
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Mean Well HDR-100-24N provided by its distributors.

24V 4.2A 100.8W Non-LPS Ultra Slim Step Shape 4SU DIN Rail Power Supply
HDR 100 Series 100.8 W 85 to 264 VAC Input 24 V Output Step Shape DIN Rail
AC/DC DIN Rail Power Supply, Household, Industrial & ITE, Adjustable, Fixed, 85 VAC to 264 VAC, 1 Output, 100.8 W, 24 VDC, 4.2 A
Power Supply, Ac-Dc, 24V, 4.2A; Power Supply Applications:Ite; No. Of Outputs:1 Output; Output Power Max:92W; Output Voltage - Output 1:24V; Output Current - Output 1:4.2A; Output Voltage - Output 2:-; Output Current - Output 2:- Rohs Compliant: Yes |Mean Well HDR-100-24N
Outputs = 1 / Output Voltage 1 V = 24 / Output Current 1 A = 4.2 / Output Voltage Nominal 1 V = 24 / Output Type = Adjustable / Input Voltage Nominal = 100 ... 240 VAC / Input Voltage Nominal = 120 ... 370 VDC / Rated Power W = 100.8 / Input Voltage Min. VAC = 85 / Input Voltage Max. VAC = 264 / Ripple & Noise (V) mV = 150 / Termination Type = Screw Terminal / Series = HDR-100 / Efficiency % = 90 / MTBF h = 856500 / Operating Temperature Min. °C = -30 / Operating Temperature Max. °C = 70 / Depth mm = 54.5 / Height mm = 90 / Width mm = 70

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV