Power Supply, Ac-Dc, 12V, 7.5A; No. Of Outputs:1 Output; Output Power Max:87.6W; Output Voltage - Output 1:12V; Output Current - Output 1:7.5A; Output Voltage - Output 2:-; Output Current - Output 2:-; Output Voltage - Output 3:-; Rohs Compliant: Yes |Mean Well HDR-100-12
Outputs = 1 / Output Voltage 1 V = 12 / Output Current 1 A = 7.1 / Output Voltage Nominal 1 V = 12 / Output Type = Adjustable / Input Voltage Nominal = 100 ... 240 VAC / Input Voltage Nominal = 120 ... 370 VDC / Rated Power W = 85.2 / Input Voltage Min. VAC = 85 / Input Voltage Max. VAC = 264 / Ripple & Noise (V) mV = 120 / Termination Type = Screw Terminal / Series = HDR-100 / Efficiency % = 88 / MTBF h = 856500 / Operating Temperature Min. °C = -30 / Operating Temperature Max. °C = 70 / Depth mm = 54.5 / Height mm = 90 / Width mm = 70