Mean Well HBG-100-36B

AC/DC LED Driver, 97.2 W, 36 VDC, 2.7 A, Constant Current, 90 VAC to 305 VAC, HBG-100 Series
$ 43.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well HBG-100-36B.

IHS

Datasheet9 pages2 years ago

Electro Sonic

Component Distributors Inc.

TME

Jameco

Inventory History

3 month trend:
-0.71%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-01-07
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Mean Well HBG-100-36B provided by its distributors.

AC/DC LED Driver, 97.2 W, 36 VDC, 2.7 A, Constant Current, 90 VAC to 305 VAC, HBG-100 Series
POWER SUPPLY, AC-DC,36V,2.7A,100-305VIN, SEALED, STUD, PFC, LED DRIVER, HBG-100 SERIES
LED Power Supplies 97.2W 36V 2.7A CC IP67 W/Cable
100 - 277Vac, 97.2W, 2700mA, 21.6-36V, [0-10V, PWM...], IP67 LED Driver
HBG-100-36B MEAN WELL LED AC-DC 97 Watt 36V/2.7A with Dimming + More!
36Vdc 2.7A Dimmable LED Power Supply IP67, Circular Shape, PFC
SPS IP67 97,2W 36V/2,7A CC dimmable
36V 2700mA 97W AC to DC Enclosed Switching LED Driver Power Supply with PFC Function Current Adjustable by Output Cable
100W Constant Current Mode LED Driver O/P +36V2.7A
97W 1 90V(AC) 305V(AC) 2.7A , 130mm*130mm*66.5mm
LED Driver (CC) 95W 2700mA Linear (21.6-36Vdc) 90-305Vac PFC PWM, Resistance, 1-10V Dimming IP67 Round Metal Enclosure
AC/DC LED Power Supply 97.2W Single 7-Pin
LED Driver 97W 2.7A 21.6 ... 36V IP67
KLR-C02-2,2-2,0-K146 Pepperl+Fuchs
LED DRVR CC AC/DC 21.6-36V 2.7A
LED DRIVER, CONSTANT CURRENT, 97.2W;

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV

Part Number Aliases

This part may be known by these alternate part numbers:

  • HBG-100-36-B