Mean Well GST60A24-P1J

60 W, Single Output, 24 V@2.5 A Oem/commercial Desktop Ac-dc Power Supply
$ 16.5
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well GST60A24-P1J.

IHS

Datasheet5 pages2 years ago

JRH Electronics

Jameco

Farnell

Electro Sonic

Inventory History

3 month trend:
-12.23%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2016-03-17
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Mean Well GST60A24-P1J provided by its distributors.

60 W, SINGLE OUTPUT, 24 V@2.5 A OEM/COMMERCIAL DESKTOP AC-DC POWER SUPPLY
GST60A24-P1J MEAN WELL AC-DC 24 Volt 2.5 Amp 60 Watt Power Supply +More!
AC-DC POWER SUPPLY, DESKTOP ADAPTOR, 60W, 24V/2.5A, LEVEL VI, GST280A SERIES
Power Supply for General Electronics, Industrial, Office Facilities, Telecom, 24V, 2.5A, 60W
AC-DC Regulated Power Supply Module, 1 Output, 60W, Hybrid
AC/DC Desktop Adapter 60W, 24V, 2.5A with 2.1x5.5x11mm c+ Output Type; Class I, 3 pole Inlet, Level VI
GST Series 60 W Single Output 24 V DC Plug Desktop Green Adaptor (Level VI)
Adapter, Ac-Dc, 24V, 2.5A; Power Supply Applications:Ite; No. Of Outputs:1 Output; Output Power Max:60W; Output Voltage - Output 1:24V; Output Current - Output 1:2.5A; Output Voltage - Output 2:-; Output Current - Output 2:- Rohs Compliant: Yes |Mean Well GST60A24-P1J

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV

Part Number Aliases

This part may be known by these alternate part numbers:

  • GST60A24-P1J.
  • GST60A24P1J