Mean Well GST60A09-P1J

GST60A09-P1J MEAN WELL AC-DC 9 Volt 6 Amp 54 Watt Power Supply +More!
$ 16.5
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well GST60A09-P1J.

IHS

Datasheet5 pages2 years ago

Farnell

JRH Electronics

Jameco

Component Distributors Inc.

Inventory History

3 month trend:
-19.81%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2021-09-23
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Mean Well GST60A09-P1J provided by its distributors.

GST60A09-P1J MEAN WELL AC-DC 9 Volt 6 Amp 54 Watt Power Supply +More!
Power Supply for General Electronics, Industrial, Office Facilities, Telecom, 9V, 6A, 54W
AC-DC POWER SUPPLY, DESKTOP ADAPTOR, 60W, 9V/6A, LEVEL VI, GST280A SERIES
AC/DC Desktop Adapter 54W, 9V, 6A with 2.1x5.5x11mm c+ Output Type; Class I, 3 pole Inlet, Level VI
AC/DC Power Supply, External Plug In, 1 Output, 54 W, 9 V, 6 A, Tuning Fork 2.1mm x 5.5mm x 11mm
AC-DC Regulated Power Supply Module, 1 Output, 54W, Hybrid
Adapter, Ac-Dc, 9V, 6A; Power Supply Applications:Ite; No. Of Outputs:1 Output; Output Power Max:54W; Output Voltage - Output 1:9V; Output Current - Output 1:6A; Output Voltage - Output 2:-; Output Current - Output 2:-; Plug Type:- Rohs Compliant: Yes |Mean Well GST60A09-P1J
KFD2-WAC2-EX1.D Pepperl+Fuchs Current value transformer 1-channel, for strain gauge and load cells, output 4 ... 20 mA KFD2-WA

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV

Part Number Aliases

This part may be known by these alternate part numbers:

  • GST60A09P1J