Mean Well GST40A48-P1J

40 W, Single Output, 48 V@0.84 A Oem/commercial Desktop Ac-dc Power Supply
$ 15.3
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well GST40A48-P1J.

IHS

Datasheet5 pages2 years ago

Jameco

Farnell

Electro Sonic

Component Distributors Inc.

Inventory History

3 month trend:
-27.32%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2021-09-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Mean Well GST40A48-P1J provided by its distributors.

40 W, SINGLE OUTPUT, 48 V@0.84 A OEM/COMMERCIAL DESKTOP AC-DC POWER SUPPLY
GST40A48-P1J MEAN WELL AC-DC 48 Volt 0.84 Amp 40 Watt Power Supply +More!
AC-DC POWER SUPPLY, DESKTOP ADAPTOR, 40W, 48V/0.84A, LEVEL VI, GST25U SERIES
AC-DC Regulated Power Supply Module, 1 Output, 40W, Hybrid
AC/DC Desktop Adapter 40W, 48V, 0.84A with 2.1x5.5x11mm c+ Output Type; Class I, 3 pole Inlet, Level VI
AC/DC Power Supply, External Plug In, 1 Output, 40 W, 48 V, 840 mA, Tuning Fork 2.1mm x 5.5mm x 11mm
GST Series 40 W Single Output 48 V DC Plug Desktop Green Adaptor (Level VI)
48 Volt 840mA 40 Watt 3-Wire Regulated Switching Desktop Power Adapter 2.1mm Plug Level VI
Adapter, Ac-Dc, 48V, 0.84A; Power Supply Applications:Ite; No. Of Outputs:1 Output; Output Power Max:40W; Output Voltage - Output 1:48V; Output Current - Output 1:840Ma; Output Voltage - Output 2:-; Output Current - Output 2:- Rohs Compliant: Yes |Mean Well GST40A48-P1J
Outputs = 1 / Output Voltage V = 48 / Output Current mA = 840 / Output Type = Fixed / Rated Power W = 40 / Input Voltage Min. V = 90 / Input Voltage Max. V = 264 / Input Current A = 1 / Input / Output Power Type = AC / DC / Input Connection Type = IEC 60320 C14 / Output Connection Type = 2.1 x 5.5 mm Barrel Plug / Polarity = + Centre / Cable Length m = 1.8 / Efficiency % = 92 / Ripple & Noise (V) mV = 200 / Operating Temperature Min. °C = -30 / Operating Temperature Max. °C = 70 / Length mm = 125 / Width mm = 50 / Height mm = 31.5

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV

Part Number Aliases

This part may be known by these alternate part numbers:

  • GST40A48P1J