Mean Well GST40A18-P1J

40 W, Single Output, 18 V@2.22 A Oem/commercial Desktop Ac-dc Power Supply
$ 15.3
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well GST40A18-P1J.

IHS

Datasheet5 pages3 years ago

JRH Electronics

Farnell

Jameco

Component Distributors Inc.

Inventory History

3 month trend:
-28.35%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2021-09-23
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Mean Well GST40A18-P1J provided by its distributors.

40 W, SINGLE OUTPUT, 18 V@2.22 A OEM/COMMERCIAL DESKTOP AC-DC POWER SUPPLY
GST40A18-P1J MEAN WELL AC-DC 18 Volt 2.22 Amp 40 Watt Power Supply +More!
AC-DC POWER SUPPLY, DESKTOP ADAPTOR, 40W, 18V/2.22A, LEVEL VI, GST25U SERIES
Power Supply for General Electronics, Industrial, Office Facilities, Telecom, 18V, 2.22A, 40W
AC-DC Regulated Power Supply Module, 1 Output, 40W, Hybrid
AC/DC Desktop Adapter 40W, 18V, 2.22A with 2.1x5.5x11mm c+ Output Type; Class I, 3 pole Inlet, Level VI
AC/DC Power Supply, External Plug In, 1 Output, 40 W, 18 V, 2.22 A, Tuning Fork 2.1mm x 5.5mm x 11mm
Adapter, Ac-Dc, 18V, 2.22A; Power Supply Applications:Ite; No. Of Outputs:1 Output; Output Power Max:40W; Output Voltage - Output 1:18V; Output Current - Output 1:2.22A; Output Voltage - Output 2:-; Output Current - Output 2:- Rohs Compliant: Yes |Mean Well GST40A18-P1J

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV

Part Number Aliases

This part may be known by these alternate part numbers:

  • GST40A18P1J