Mean Well GST40A12-P1J

40 W, Single Output, 12 V@3.34 A Oem/commercial Desktop Ac-dc Power Supply
$ 15.3
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well GST40A12-P1J.

IHS

Datasheet5 pages3 years ago

Upverter

Jameco

Farnell

Electro Sonic

Inventory History

3 month trend:
+15.54%

CAD Models

Download Mean Well GST40A12-P1J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Mean Well GST40A12-P1J provided by its distributors.

40 W, SINGLE OUTPUT, 12 V@3.34 A OEM/COMMERCIAL DESKTOP AC-DC POWER SUPPLY
GST40A12-P1J MEAN WELL AC-DC 12 Volt 3.34 Amp 40 Watt Power Supply +More!
AC-DC POWER SUPPLY, DESKTOP ADAPTOR, 40W, 12V/3.34A, LEVEL VI, GST25U SERIES
Power Supply for General Electronics, Industrial, Office Facilities, Telecom, 12V, 3.34A, 40W
AC-DC Regulated Power Supply Module, 1 Output, 40W, Hybrid
AC/DC Desktop Adapter 40W, 12V, 3.34A with 2.1x5.5x11mm c+ Output Type; Class I, 3 pole Inlet, Level VI
GST Series 40 W Single Output 12 V DC Plug Desktop Green Adaptor (Level VI)
KFD2-UFC-EX1.D Pepperl+Fuchs Current value transformer 1-channel, Frequency to Current converter, rotation speed monitor, div
Adapter, Ac-Dc, 12V, 3.34A; Power Supply Applications:Ite; No. Of Outputs:1 Output; Output Power Max:40W; Output Voltage - Output 1:12V; Output Current - Output 1:3.34A; Output Voltage - Output 2:-; Output Current - Output 2:- Rohs Compliant: Yes |Mean Well GST40A12-P1J

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV

Part Number Aliases

This part may be known by these alternate part numbers:

  • GST40A12P1J