Mean Well GST40A05-P1J

GST40A05-P1J MEAN WELL AC-DC 5 Volt 5 Amp 25 Watt Power Supply +More!
$ 15.3
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well GST40A05-P1J.

IHS

Datasheet5 pages2 years ago

Jameco

Farnell

Electro Sonic

Component Distributors Inc.

Inventory History

3 month trend:
-2.52%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2020-04-26
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Mean Well GST40A05-P1J provided by its distributors.

GST40A05-P1J MEAN WELL AC-DC 5 Volt 5 Amp 25 Watt Power Supply +More!
Power Supply for General Electronics, Industrial, Office Facilities, Telecom, 5V, 5A, 25W
AC-DC POWER SUPPLY, DESKTOP ADAPTOR, 40W, 5V/5A, LEVEL VI, GST25U SERIES
40 W, SINGLE OUTPUT, 5 V@5 A OEM/COMMERCIAL DESKTOP AC-DC POWER SUPPLY
AC/DC Desktop Adapter 25W, 5V, 5A with 2.1x5.5x11mm c+ Output Type; Class I, 3 pole Inlet, Level VI
AC/DC Power Supply, External Plug In, 1 Output, 25 W, 5 V, 5 A, Tuning Fork 2.1mm x 5.5mm x 11mm
AC-DC Regulated Power Supply Module, 1 Output, 25W, Hybrid
Adaptor, Ac-Dc, 5V, 5A; No. Of Outputs:1 Output; Output Power Max:25W; Output Voltage - Output 1:5V; Output Current - Output 1:5A; Output Voltage - Output 2:-; Output Current - Output 2:-; Output Connector:Barrel Plug Center Positiverohs Compliant: Yes |Mean Well GST40A05-P1J

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV

Part Number Aliases

This part may be known by these alternate part numbers:

  • GST40A05P1J