Mean Well GST36B24-P1J

GST36B24-P1J MEAN WELL AC-DC 24 Volt 1.5 Amp 36 Watt Power Supply +More!
$ 12.9
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well GST36B24-P1J.

IHS

Datasheet5 pages3 years ago

Jameco

Farnell

Component Distributors Inc.

Burklin Elektronik

Inventory History

3 month trend:
-0.83%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2021-09-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Mean Well GST36B24-P1J provided by its distributors.

GST36B24-P1J MEAN WELL AC-DC 24 Volt 1.5 Amp 36 Watt Power Supply +More!
AC-DC POWER SUPPLY, DESKTOP ADAPTOR, 36W, 24V/1.5A, LEVEL VI, GST25B SERIES
24V 1500mA 36W Class 2 AC-DC Industrial Desktop Power Adapter Level VI 2.1mm Plug
AC-DC Regulated Power Supply Module, 1 Output, 36W, Hybrid
AC/DC Power Supply, External Plug In, 1 Output, 36 W, 24 V, 1.5 A, Tuning Fork 2.1mm x 5.5mm x 11mm
AC/DC Desktop Adapter 36W, 24V, 1.5A with 2.1x5.5x11mm c+ Output Type; Class II, 2 pole Inlet, Level VI
KFD2-SH-Ex1 Pepperl+Fuchs NAMUR switching amplifier 1-channel, relay output, safety-related up to SIL3 (IEC 61508) PL d (I
Adaptor, Ac-Dc, 24V, 1.5A; No. Of Outputs:1 Output; Output Power Max:36W; Output Voltage - Output 1:24V; Output Current - Output 1:1.5A; Output Voltage - Output 2:-; Output Current - Output 2:-; Output Connector:Barrel Plug Center Rohs Compliant: Yes |Mean Well GST36B24-P1J

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV

Part Number Aliases

This part may be known by these alternate part numbers:

  • GST36B24P1J