Mean Well GST360A24-C6P

Power Supply, Ac-Dc, 24V, 15A Rohs Compliant: Yes |Mean Well GST360A24-C6P
$ 90.7
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well GST360A24-C6P.

IHS

Datasheet4 pages4 years ago

Master Electronics

TME

Inventory History

3 month trend:
+35.43%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Mean Well GST360A24-C6P provided by its distributors.

Power Supply, Ac-Dc, 24V, 15A Rohs Compliant: Yes |Mean Well GST360A24-C6P
GST360A24-C6P MEAN WELL AC-DC 24 Volt 15 Amp 360 Watt Power Supply +More!
POWER SUPPLY, AC-DC, DESKTOP ADAPTOR, 360W, 85-264VAC, 24VDC, GST360A SERIES
360 W, Single Output, 24 VDC@15 A Industrial AC-DC Power Supply
AC/DC Power Supply Single-OUT 24V 15A 360W Desktop
Outputs = 1 / Output Voltage V = 24 / Output Current A = 15 / Output Type = Fixed / Rated Power W = 360 / Input Voltage Min. V = 115 / Input Voltage Max. V = 230 / Input Current A = 3.8 / Input / Output Power Type = AC / DC / Input Connection Type = IEC 60320 C14 / Output Connection Type = 6-Pin Connector / Cable Length m = 1 / Efficiency % = 93 / Ripple & Noise (%) % = 3 / Ripple & Noise (V) mV = 200 / Operating Temperature Min. °C = -30 / Operating Temperature Max. °C = 70 / Length mm = 220 / Width mm = 95 / Height mm = 46

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV

Part Number Aliases

This part may be known by these alternate part numbers:

  • GST360A24C6P