Mean Well GST280A24-C6P

GST280A24-C6P MEAN WELL AC-DC 24 Volt 11.67 Amp 280 Watt Power Supply +More!
$ 75.6
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well GST280A24-C6P.

IHS

Datasheet4 pages2 years ago

Farnell

TME

Electro Sonic

Component Distributors Inc.

Inventory History

3 month trend:
+30.56%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2022-03-24
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Mean Well GST280A24-C6P provided by its distributors.

GST280A24-C6P MEAN WELL AC-DC 24 Volt 11.67 Amp 280 Watt Power Supply +More!
AC-DC POWER SUPPLY, DESKTOP ADAPTOR, 280W, 24V/11.67A, LEVEL VI, GST25A SERIES
280 W, SINGLE OUTPUT, 24 V@11.67 A OEM/COMMERCIAL DESKTOP AC-DC POWER SUPPLY
GST280A Series 280.08 W 24 V Single Output 11.67 A Level VI Industrial Adaptor
AC/DC Desktop Adapter 280W, 24V, 11.67A with MOLEX 6 pin Output Type; Class I, 3 pole Inlet, Level VI
280W 24V 11670mA 3-Wire AC-DC High Reliability Industrial Desktop Power Adapter Molex 39-01-2060 (4.2mm) Connector Level VI
KFD0-LGH Pepperl+Fuchs Accessories/spare parts for position switches Dummy housing with internal marshalling and wiring area
Adapter, Ac-Dc, 24V, 11.67A; Power Supply Applications:Ite; No. Of Outputs:1 Output; Output Power Max:280.08W; Output Voltage - Output 1:24V; Output Current - Output 1:11.67A; Output Voltage - Output 2:-; Output Current - Output 2:- Rohs Compliant: Yes |Mean Well GST280A24-C6P
Outputs = 1 / Output Voltage V = 24 / Output Current A = 11.67 / Output Type = Fixed / Rated Power W = 280 / Input Voltage Min. V = 85 / Input Voltage Max. V = 264 / Input Current A = 3 / Input / Output Power Type = AC / DC / Input Connection Type = IEC 60320 C14 / Output Connection Type = Molex 6 Pin / Cable Length m = 1 / Efficiency % = 93 / Ripple & Noise (V) mV = 200 / Operating Temperature Min. °C = -30 / Operating Temperature Max. °C = 70 / Length mm = 220 / Width mm = 95 / Height mm = 46

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV

Part Number Aliases

This part may be known by these alternate part numbers:

  • GST280A24C6P