Mean Well GST25A09-P1J

GST25A09-P1J MEAN WELL AC-DC 9 Volt 2.55 Amp 23 Watt Power Supply +More!
$ 12.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well GST25A09-P1J.

IHS

Datasheet5 pages3 years ago

Component Distributors Inc.

JRH Electronics

Jameco

Future Electronics

Inventory History

3 month trend:
+1.93%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2021-09-23
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Mean Well GST25A09-P1J provided by its distributors.

GST25A09-P1J MEAN WELL AC-DC 9 Volt 2.55 Amp 23 Watt Power Supply +More!
AC-DC Regulated Power Supply Module, 1 Output, 23W, Hybrid
AC/DC Desktop Adapter 23W, 9V, 2.55A with 2.1x5.5x11mm c+ Output Type; Class I, 3 pole Inlet, Level VI
Outputs = 1 / Output Voltage V = 9 / Output Current A = 2.55 / Output Type = Fixed / Rated Power W = 23 / Input Voltage Min. V = 85 / Input Voltage Max. V = 264 / Input Current mA = 600 / Input / Output Power Type = AC / DC / Input Connection Type = IEC 60320 C14 / Output Connection Type = 2.1 x 5.5 mm Barrel Plug / Cable Length m = 1 / Efficiency % = 85 / Ripple & Noise (V) mV = 80 / Operating Temperature Min. °C = -30 / Operating Temperature Max. °C = 70 / Length mm = 93 / Width mm = 54 / Height mm = 36

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV

Part Number Aliases

This part may be known by these alternate part numbers:

  • GST25A09P1J