Mean Well GST18E18-P1J

Power Supply, Ac-dc, 2-POLE Euro Wall Plug, 18W, 18V@1A, 85-264V, GST20 Series
$ 11.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well GST18E18-P1J.

IHS

Datasheet5 pages3 years ago

Farnell

JRH Electronics

Component Distributors Inc.

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-43.54%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Mean Well GST18E18-P1J provided by its distributors.

POWER SUPPLY, AC-DC, 2-POLE EURO WALL PLUG, 18W, 18V@1A, 85-264V, GST20 SERIES
AC/DC Wall Mount Adapter 18W, 18V, 1A with 2.1x5.5x11mm c+ Output Type; Class II, Euro Plug, Level VI
GST18E18-P1J MEAN WELL AC-DC 18 Volt 1 Amp 18 Watt Power Supply +More!
AC-DC High Reliability Industrial Adaptor 18W 18V 1A 2.1mm DC Plug 2-Pole Euro Plug Input
AC/DC Power Supply, External Plug In, 1 Output, 18 W, 18 V, 1 A, Tuning Fork 2.1mm x 5.5mm x 11mm
AC-DC Regulated Power Supply Module, 1 Output, 18W, Hybrid
Power Supply; wall-mounted; 18W; 18V; 1.0A; 85-264VAC
Adaptor, Ac-Dc, 18V, 1A; No. Of Outputs:1 Output; Output Power Max:18W; Output Voltage - Output 1:18V; Output Current - Output 1:1A; Output Voltage - Output 2:-; Output Current - Output 2:-; Output Connector:Barrel Plug Center Rohs Compliant: Yes |Mean Well GST18E18-P1J
Outputs = 1 / Output Voltage V = 18 / Output Current A = 1 / Output Type = Fixed / Rated Power W = 18 / Input Voltage Min. V = 85 / Input Voltage Max. V = 264 / Input Current mA = 500 / Input / Output Power Type = AC / DC / Input Connection Type = Euro Type C (CEE 7/16) Plug / Output Connection Type = 2.1 x 5.5 mm Barrel Plug / Polarity = + Centre / Cable Length m = 1.8 / Efficiency % = 88 / Ripple & Noise (V) mV = 150 / Operating Temperature Min. °C = -30 / Operating Temperature Max. °C = 70 / Length mm = 79 / Width mm = 54 / Height mm = 33

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV

Part Number Aliases

This part may be known by these alternate part numbers:

  • GST18E18P1J