Mean Well GST18B12-P1J

GST18B12-P1J MEAN WELL AC-DC 12 Volt 1.5 Amp 18 Watt Power Supply +More!
$ 11.9
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well GST18B12-P1J.

IHS

Datasheet5 pages3 years ago

Jameco

Farnell

Component Distributors Inc.

Inventory History

3 month trend:
+45.45%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2021-09-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Mean Well GST18B12-P1J provided by its distributors.

GST18B12-P1J MEAN WELL AC-DC 12 Volt 1.5 Amp 18 Watt Power Supply +More!
POWER SUPPLY, AC-DC, ENCLOSED, 18W, CLASS II, 12V1.50A, 18 AWG, GST18B SERIES
AC/DC Power Supply, External Plug In, 1 Output, 18 W, 12 V, 1.5 A, Tuning Fork 2.1mm x 5.5mm x 11mm
Adapter, Ac-Dc, 12V, 1.5A; Power Supply Applications:Ite; No. Of Outputs:1 Output; Output Power Max:18W; Output Voltage - Output 1:12V; Output Current - Output 1:1.5A; Output Voltage - Output 2:-; Output Current - Output 2:- Rohs Compliant: Yes |Mean Well GST18B12-P1J
Power Supply Dimensions L x W x H: 79 x 54 x 33 mm Efficiency: 86 % Output current: 1.5 A Residual ripple: 80mVp-p Connection, primary side: 2-Pin C8 Socket Connection, secondary side: 2.1 x 5.5 x 12 mm Barrel Plug Input voltage: 85...264 VAC Polarity: +(C) Short-circuit-proof: Yes Cable length: 1.2 m Output voltage: 12 VDC Power: 18 W

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV

Part Number Aliases

This part may be known by these alternate part numbers:

  • GST18B12P1J