Mean Well GST18A48-P1J

GST18A48-P1J MEAN WELL AC-DC 48 Volt 0.375 Amp 18 Watt Power Supply +More!
$ 11.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well GST18A48-P1J.

IHS

Datasheet5 pages3 years ago

Jameco

Component Distributors Inc.

Farnell

Inventory History

3 month trend:
+5.56%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2021-09-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Mean Well GST18A48-P1J provided by its distributors.

GST18A48-P1J MEAN WELL AC-DC 48 Volt 0.375 Amp 18 Watt Power Supply +More!
AC-DC POWER SUPPLY, DESKTOP ADAPTOR, 18W, 48V/0.0375A, LEVEL VI, GS18AT SERIES
AC-DC Regulated Power Supply Module, 1 Output, 18W, Hybrid
AC/DC Power Supply, External Plug In, 1 Output, 18 W, 48 V, 375 mA, Tuning Fork 2.1mm x 5.5mm x 11mm
AC/DC Desktop Adapter 18W, 48V, 0.375A with 2.1x5.5x11mm c+ Output Type; Class I, 3 pole Inlet, Level VI
Adapter, Ac-Dc, 48V, 0.375A; Power Supply Applications:Ite; No. Of Outputs:1 Output; Output Power Max:18W; Output Voltage - Output 1:48V; Output Current - Output 1:375Ma; Output Voltage - Output 2:-; Output Current - Output 2:- Rohs Compliant: Yes |Mean Well GST18A48-P1J
Outputs = 1 / Output Voltage V = 48 / Output Current mA = 375 / Output Type = Fixed / Rated Power W = 18 / Input Voltage Min. V = 85 / Input Voltage Max. V = 264 / Input Current mA = 500 / Input / Output Power Type = AC / DC / Input Connection Type = IEC 60320 C14 / Output Connection Type = 2.1 x 5.5 mm Barrel Plug / Cable Length m = 1.8 / Efficiency % = 89 / Ripple & Noise (V) mV = 150 / Operating Temperature Min. °C = -30 / Operating Temperature Max. °C = 70 / Length mm = 93 / Width mm = 54 / Height mm = 36

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV

Part Number Aliases

This part may be known by these alternate part numbers:

  • GST18A48P1J