Mean Well GSM90B15-P1M

GSM90B15-P1M MEAN WELL AC-DC 15 Volt 6 Amp 90 Watt Power Supply +More!
$ 29.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well GSM90B15-P1M.

IHS

Datasheet5 pages3 years ago

JRH Electronics

Farnell

Electro Sonic

Component Distributors Inc.

Inventory History

3 month trend:
-16.22%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2021-09-15
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Triad MagneticsWDU15-600
POWER SUPPLY, AC-DC,15V,0.6A,120V IN, ENCLOSED, WALL PLUG, LINEAR,9W, WDU15 SERIES
Triad MagneticsWSU150-1600
POWER SUPPLY, AC-DC,15V,1.6A,90-264V IN, ENCLOSED, WALL PLUG,24W, WSU150 SERIES
Triad MagneticsWDU15-200
POWER SUPPLY, AC-DC,15V,0.2A,120V IN, ENCLOSED, WALL PLUG, LINEAR,3W, WDU15 SERIES
XP PowerVEC50US15
POWER SUPPLY AC-DC DESKTOP MOUNT ENCLOSED 50W 15V@3.33A 90-264V INPUT
POWER SUPPLY AC-DC WALL MOUNT FIXED PLUG EU 24W 15V@1.6A 90-264V INPUT
POWER SUPPLY AC-DC WALL MOUNT MULTI PLUG 24W 15V@1.5A 90-264V INPUT LEVEL VI

Descriptions

Descriptions of Mean Well GSM90B15-P1M provided by its distributors.

GSM90B15-P1M MEAN WELL AC-DC 15 Volt 6 Amp 90 Watt Power Supply +More!
15Vdc 6A; 14AWG/100cm,2.5*5.5*11mm 15V Medical Power Supply Desk Top, Class II 2xMOPP
AC/DC 90W 15V Single Output Medical Power, Desktop Adapter
Adaptor, Medical, Ac-Dc, 15V, 6A; No. Of Outputs:1 Output; Output Power Max:90W; Output Voltage - Output 1:15V; Output Current - Output 1:6A; Output Voltage - Output 2:-; Output Current - Output 2:-; Output Connector:Barrel Plug Rohs Compliant: Yes |Mean Well GSM90B15-P1M
Outputs = 1 / Output Voltage V = 15 / Output Current A = 6 / Output Type = Fixed / Rated Power W = 90 / Input Voltage Min. V = 80 / Input Voltage Max. V = 264 / Input / Output Power Type = AC / DC / Input Connection Type = IEC 60320 C8 / Output Connection Type = 2.5 mm Jack / Cable Length m = 1 / Efficiency % = 89 / Ripple & Noise (V) mV = 120 / Operating Temperature Min. °C = -30 / Operating Temperature Max. °C = 70 / Length mm = 145 / Width mm = 60 / Height mm = 32

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV

Part Number Aliases

This part may be known by these alternate part numbers:

  • GSM90B15P1M