Mean Well GSM60A12-P1J

12V 5A 60W Class 1 AC-DC Single Output Medical Power Supply with 2.1mm Plug
$ 20.5
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well GSM60A12-P1J.

IHS

Datasheet5 pages3 years ago

Sager Power Systems

JRH Electronics

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+5.47%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2021-09-15
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Triad MagneticsWSU120-1500
POWER SUPPLY, AC-DC,12V,1.5A,90-264V IN, ENCLOSED, WALL PLUG,18W, WSU120 SERIES
Triad MagneticsWSU120-0700-R
POWER SUPPLY, AC-DC,12V,0.7A,90-264V IN, ENCLOSED, WALL PLUG,8.4W, WSU120 SERIES
Triad MagneticsWSU120-1000-R
POWER SUPPLY, AC-DC,12V,1A,90-264V IN, ENCLOSED, WALL PLUG,12W, WSU120 SERIES

Descriptions

Descriptions of Mean Well GSM60A12-P1J provided by its distributors.

12V 5A 60W Class 1 AC-DC Single Output Medical Power Supply with 2.1mm Plug
GSM60A Series 5 A 12 V Single Output Standard Plug AC/DC Power Supply
GSM60A12-P1J MEAN WELL AC-DC 12 Volt 5 Amp 60 Watt Power Supply +More!
AC/DC 60W 12V Single Output Medical Power, Desktop Adapter with C14 Inlet
AC-DC MEDICAL POWER SUPPLY, DESKTOP, 12V, 5A, ENCLOSED, 60W, GSM SERIES
Desktop AC Adapters 60W 12V 5A Medical Power Supply
Adaptor, Medical, Ac-Dc, 12V, 5A; No. Of Outputs:1 Output; Output Power Max:60W; Output Voltage - Output 1:12V; Output Current - Output 1:5A; Output Voltage - Output 2:-; Output Current - Output 2:-; Output Connector:Barrel Plug Rohs Compliant: Yes |Mean Well GSM60A12-P1J
Outputs = 1 / Output Voltage V = 12 / Output Current A = 5 / Output Type = Fixed / Rated Power W = 60 / Input Voltage Min. V = 80 / Input Voltage Max. V = 264 / Input Current A = 1.4 / Input / Output Power Type = AC / DC / Input Connection Type = IEC 60320 C14 / Output Connection Type = 2.1 x 5.5 mm Barrel Plug / Cable Length m = 1 / Efficiency % = 88 / Ripple & Noise (V) mV = 100 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 60 / Length mm = 125 / Width mm = 50 / Height mm = 31.5

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV

Part Number Aliases

This part may be known by these alternate part numbers:

  • GSM60A12P1J