Mean Well GSM220B48-R7B

AC/DC Power Supply, External Plug In, 1 Output, 221 W, 48 V, 4.6 A, 4 Way DIN
$ 71.4
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well GSM220B48-R7B.

Newark

Datasheet5 pages3 years ago

TME

Farnell

Electro Sonic

Component Distributors Inc.

Inventory History

3 month trend:
-76.15%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Mean Well GSM220B48-R7B provided by its distributors.

AC/DC Power Supply, External Plug In, 1 Output, 221 W, 48 V, 4.6 A, 4 Way DIN
GSM220B48-R7B MEAN WELL AC-DC 48 Volt 4.6 Amp 221 Watt Power Supply +More!
WALL PLUG POWER SUPPLY, MEDICAL, 48V, 4.6A, 95-264V, 220W, PFC, GSM SERIES
48Vdc 4.6A; 16AWG/100cm,DIN 4PIN 48V Medical Power Supply Desk Top, Class II 2xMOPP
AC-DC Regulated Power Supply Module, 1 Output, 221W, Hybrid
Adapter, Ac-Dc, 48V, 4.6A; Power Supply Applications:Medical; No. Of Outputs:1 Output; Output Power Max:221W; Output Voltage - Output 1:48V; Output Current - Output 1:4.6A; Output Voltage - Output 2:-; Output Current - Output 2:- Rohs Compliant: Yes |Mean Well GSM220B48-R7B
Outputs = 1 / Output Voltage V = 48 / Output Current A = 4.6 / Output Type = Fixed / Rated Power W = 221 / Input Voltage Min. V = 80 / Input Voltage Max. V = 264 / Input Current A = 4 / Input / Output Power Type = AC / DC / Input Connection Type = IEC 60320 C8 / Output Connection Type = DIN 4-Pin / Cable Length m = 1 / Efficiency % = 95 / Ripple & Noise (V) mV = 150 / Operating Temperature Min. °C = -30 / Operating Temperature Max. °C = 70 / Length mm = 210 / Width mm = 85 / Height mm = 46

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV

Part Number Aliases

This part may be known by these alternate part numbers:

  • GSM220B-48R7B
  • GSM220B48R7B