Mean Well GSM220A48-R7B

AC/DC Power Supply, External Plug In, 1 Output, 221 W, 48 V, 4.6 A, 4 Way DIN
$ 71.4
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well GSM220A48-R7B.

IHS

Datasheet5 pages4 years ago

RS (Formerly Allied Electronics)

Electro Sonic

TME

Future Electronics

Inventory History

3 month trend:
-10.92%

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Descriptions

Descriptions of Mean Well GSM220A48-R7B provided by its distributors.

AC/DC Power Supply, External Plug In, 1 Output, 221 W, 48 V, 4.6 A, 4 Way DIN
GSM220A48-R7B MEAN WELL AC-DC 48 Volt 4.6 Amp 221 Watt Power Supply +More!
48Vdc 4.6A; 16AWG/100cm,DIN 4PIN 48 Volt Desk Top Power Supply Medical, Class I 2xMOPP
POWER SUPPLY, AC-DC, 220W,48V,4.6A, MEDICAL GRADE, CLASS I ADAPTER
Adaptor, Medical, Ac-Dc, 48V, 4.6A; No. Of Outputs:1 Output; Output Power Max:221W; Output Voltage - Output 1:48V; Output Current - Output 1:4.6A; Output Voltage - Output 2:-; Output Current - Output 2:-; Output Connector:4 Way Din; Rohs Compliant: Yes |Mean Well GSM220A48-R7B
PLC-INTERFACE for output functions, consisting of PLC-BSC.../ACT basic terminal block with screw connection and plug-in miniature solid-state relay, for mounting on DIN rail NS 35/7,5, 1 N/O contact, input: 24 V DC, output: 3 ... 33 V DC/5 A
Outputs = 1 / Output Voltage V = 48 / Output Current A = 4.6 / Output Type = Fixed / Rated Power W = 221 / Input Voltage Min. V = 80 / Input Voltage Max. V = 264 / Input / Output Power Type = AC / DC / Input Connection Type = IEC 60320 C14 / Output Connection Type = DIN 4-Pin / Cable Length m = 1 / Efficiency % = 94.5 / Ripple & Noise (V) mV = 150 / Operating Temperature Min. °C = -30 / Operating Temperature Max. °C = 70 / Length mm = 210 / Width mm = 85 / Height mm = 46

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV

Part Number Aliases

This part may be known by these alternate part numbers:

  • GSM220A-48-R7B
  • GSM220A48R7B