Mean Well GSM160A48-R7B

AC/DC Power Supply, External Plug In, 1 Output, 160 W, 48 V, 3.34 A, 4 Way DIN
$ 51.2
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well GSM160A48-R7B.

IHS

Datasheet5 pages3 years ago

RS (Formerly Allied Electronics)

JRH Electronics

TME

Component Distributors Inc.

Inventory History

3 month trend:
-45.01%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2021-09-15
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Mean Well GSM160A48-R7B provided by its distributors.

AC/DC Power Supply, External Plug In, 1 Output, 160 W, 48 V, 3.34 A, 4 Way DIN
GSM160A48-R7B MEAN WELL AC-DC 48 Volt 3.34 Amp 160 Watt Power Supply +More!
48Vdc 3.34A; 18AWGx4C/120cm,DIN 4PIN 48 Volt Desk Top Power Supply Medical, Class I 2xMOPP
POWER SUPPLY, AC-DC, 160W,48V,3.34A, MEDICAL GRADE, CLASS I ADAPTER
Adaptor, Medical, Ac-Dc, 48V, 3.34A; No. Of Outputs:1 Output; Output Power Max:160W; Output Voltage - Output 1:48V; Output Current - Output 1:3.34A; Output Voltage - Output 2:-; Output Current - Output 2:-; Output Connector:4 Way Rohs Compliant: Yes |Mean Well GSM160A48-R7B
Outputs = 1 / Output Voltage V = 48 / Output Current A = 3.34 / Output Type = Fixed / Rated Power W = 160 / Input Voltage Min. V = 80 / Input Voltage Max. V = 264 / Input / Output Power Type = AC / DC / Input Connection Type = IEC 60320 C14 / Output Connection Type = 4-Pin Plug / Cable Length m = 1.2 / Efficiency % = 94 / Ripple & Noise (V) mV = 150 / Operating Temperature Min. °C = -30 / Operating Temperature Max. °C = 70 / Length mm = 175 / Width mm = 72 / Height mm = 35

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV

Part Number Aliases

This part may be known by these alternate part numbers:

  • GSM160A-48-R7B
  • GSM160A48R7B