Mean Well GS15E-5P1J

GS15E-5P1J MEAN WELL AC-DC 18 Volt 0.83 Amp 15 Watt Power Supply +More!
$ 15.1
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well GS15E-5P1J.

Electro Sonic

Datasheet2 pages14 years ago
Datasheet5 pages8 years ago

Sager Power Systems

Component Distributors Inc.

Peak to Peak Power

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Triad MagneticsWSU180-1000-R
POWER SUPPLY, AC-DC,18V,1A,90-264V IN, ENCLOSED, WALL PLUG,18W, WSU180 SERIES
Triad MagneticsWDU18-600
Wall Plug; 120 VAC; 0.6 A; 120 VAC @ 60 Hz; 3-5/16 in.; 2-9/16 in.; 2-3/16 in.
Triad MagneticsWSU180-1000
POWER SUPPLY, AC-DC,18V,1A,90-264V IN, ENCLOSED, WALL PLUG,18W, WSU180 SERIES

Descriptions

Descriptions of Mean Well GS15E-5P1J provided by its distributors.

GS15E-5P1J MEAN WELL AC-DC 18 Volt 0.83 Amp 15 Watt Power Supply +More!
AC/DC 15W 18V Wall Mount EU Plug w Barrel Output
18V@0.83A; 2.1*5.5*11/6F/C+/EURO; Adaptor; AC/DC; External Power
AC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid
Wall Mount AC Adapters 15W 18V 0.83A 2 pole EURO plug
AC/DC Power Supply, External Plug In, 1 Output, 15 W, 18 V, 830 mA, Tuning Fork 2.1mm x 5.5mm x 11mm
POWER SUPPLY, AC-DC, ADAPTER, 15W, 18V@0.83A, 90-264V IN
Outputs = 1 / Output Voltage V = 18 / Output Current mA = 830 / Output Type = Fixed / Rated Power W = 15 / Input Voltage Min. V = 90 / Input Voltage Max. V = 264 / Input Current mA = 500 / Input / Output Power Type = AC / DC / Input Connection Type = Euro Type C (CEE 7/16) Plug / Output Connection Type = 2.1 x 5.5 mm Barrel Plug / Polarity = + Centre / Cable Length m = 1.8 / Efficiency % = 85 / Ripple & Noise (V) mV = 120 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 50 / Length mm = 34 / Width mm = 71 / Height mm = 50

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV

Part Number Aliases

This part may be known by these alternate part numbers:

  • GS15E5P1J