Outputs = 1 / Output Voltage V = 7.5 / Output Current A = 1.6 / Output Type = Fixed / Rated Power W = 12 / Input Voltage Min. V = 90 / Input Voltage Max. V = 264 / Input Current mA = 500 / Input / Output Power Type = AC / DC / Input Connection Type = Euro Type C (CEE 7/16) Plug / Output Connection Type = 2.1 x 5.5 mm Barrel Plug / Polarity = + Centre / Cable Length m = 1.2 / Efficiency % = 83 / Ripple & Noise (V) mV = 80 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 50 / Length mm = 34 / Width mm = 71 / Height mm = 50