Mean Well GS06E-6P1J

GS06E-6P1J MEAN WELL AC-DC 24 Volt 0.25 Amp 6 Watt Power Supply +More!
$ 11.805
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well GS06E-6P1J.

Master Electronics

Datasheet5 pages8 years ago

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Jameco

Inventory History

3 month trend:
+11.65%

Supply Chain

Introduction Date2021-02-11
Lifecycle StatusObsolete (Last Updated: 6 months ago)
LTB Date2024-07-31

Related Parts

Triad MagneticsWDU24-300
POWER SUPPLY, AC-DC,24V,0.3A,120V IN, ENCLOSED, WALL PLUG, LINEAR, WDU24 SERIES
Triad MagneticsWAU24-200
Wall Plug Transformer 24VAC@.2A, FOR COMMERCIAL OR INDUSTRIAL USE ONLY
Triad MagneticsWDU24-200
POWER SUPPLY, AC-DC,24V,0.2A,120V IN, ENCLOSED, WALL PLUG, LINEAR, WDU24 SERIES
POWER SUPPLY AC-DC WALL MOUNT FIXED PLUG US 24W 24V@1A 90-264V INPUT
POWER SUPPLY AC-DC WALL MOUNT MULTI PLUG 24W 24V@1A 90-264V INPUT LEVEL VI
POWER SUPPLY AC-DC WALL MOUNT FIXED PLUG EU 24W 24V@1A 90-264V INPUT

Descriptions

Descriptions of Mean Well GS06E-6P1J provided by its distributors.

GS06E-6P1J MEAN WELL AC-DC 24 Volt 0.25 Amp 6 Watt Power Supply +More!
Power supply; wall-mounted; 6W; 24V; 0.25A; 90-264VAC; 127-370VDC
AC/DC 6W 24V Wall Mount EU Plug w Barrel Output
24V@0.25A; 2.1*5.5*11/6F/C+/EURO; Adaptor; AC/DC; External Power
Wall Mount AC Adapters 6W 24V 0.25A 2 pole EURO plug
6 Watt AC-DC Single Output Wall-mounted type 24V 250mA
Outputs = 1 / Output Voltage V = 24 / Output Current mA = 250 / Output Type = Fixed / Rated Power W = 6 / Input Voltage Min. V = 90 / Input Voltage Max. V = 264 / Input Current mA = 200 / Input / Output Power Type = AC / DC / Input Connection Type = Euro Type C (CEE 7/16) Plug / Output Connection Type = 2.1 x 5.5 mm Barrel Plug / Polarity = + Centre / Cable Length m = 1.8 / Efficiency % = 82 / Ripple & Noise (V) mV = 180 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 50 / Length mm = 32 / Width mm = 66 / Height mm = 42.5

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV

Part Number Aliases

This part may be known by these alternate part numbers:

  • GS06E6P1J