Mean Well GE24I48-P1J

AC to DC Power Supply Wall Adapter Transformer Single Output 48 Volt 0.5 Amp 24 Watt
$ 14.865
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well GE24I48-P1J.

Sager Power Systems

Datasheet2 pages10 years ago

Electro Sonic

JRH Electronics

Component Distributors Inc.

Jameco

Inventory History

3 month trend:
-91.84%

Related Parts

AC/DC 15W 48V Wall Mount Adapter, Barrel Output (interchangeable sold separately)

Descriptions

Descriptions of Mean Well GE24I48-P1J provided by its distributors.

AC to DC Power Supply Wall Adapter Transformer Single Output 48 Volt 0.5 Amp 24 Watt
AC/DC 24W 48V Level VI Single Output Wall Mount *AC PLUG SOLD SEPERATELY* see related products
POWER SUPPLY, AC-DC EXTERNAL WALL PLUG, 48V, 0.5A, 95-264V, 24W, GE SERIES
48V@0.50A; 2.1*5.5*11/5F/C+/18AWG; Adaptor; AC/DC; External Power
48Vdc Wall Plug-In Adaptor Interchangeable AC Plugs (AC Plugs Sold Separately)
Relay module, with soldered-in miniature switching relay, contact (AgNi): Medium to large loads, 1 PDT, input voltage 24VDC
Adapter, Ac-Dc, 48V, 0.5A; Power Supply Applications:Ite; No. Of Outputs:1 Output; Output Power Max:24W; Output Voltage - Output 1:48V; Output Current - Output 1:500Ma; Output Voltage - Output 2:-; Output Current - Output 2:- Rohs Compliant: Yes |Mean Well GE24I48-P1J
Outputs = 1 / Output Voltage V = 48 / Output Current mA = 500 / Output Type = Fixed / Rated Power W = 24 / Input Voltage Min. V = 90 / Input Voltage Max. V = 264 / Input / Output Power Type = AC / DC / Output Connection Type = 2.1 x 5.5 mm Barrel Plug / Cable Length m = 1.5 / Efficiency % = 89 / Ripple & Noise (V) mV = 300 / Operating Temperature Min. °C = -10 / Operating Temperature Max. °C = 50 / Length mm = 81 / Width mm = 43 / Height mm = 41

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV

Part Number Aliases

This part may be known by these alternate part numbers:

  • GE24I48P1J