Power Supply, Ac-Dc, 7.5V, 8A; No. Of Outputs:1 Output; Power Rating (Covection Cooling):60W; Power Rating (Forced Cooling):-; Input Voltage Vac:80V Ac To 264V Ac; Power Supply Output Type:Adjustable, Fixed; Output Voltage - Output Rohs Compliant: Yes |Mean Well EPS-65S-7.5
Outputs = 1 / Output Voltage 1 V = 7.5 / Output Voltage Nominal 1 V = 7.5 / Output Current 1 A = 8 / Output Type = Adjustable / Rated Power W = 60 / Input Voltage Min. V = 80 / Input Voltage Nominal = 120 ... 370 VDC / Input Voltage Nominal = 100 ... 240 VAC / Input Voltage Max. V = 264 / Insulation Voltage kV = 3 / Termination Type = Pin Connector / Efficiency % = 85 / MTBF h = 706600 / Ripple & Noise (V) mV = 80 / Operating Temperature Min. °C = -30 / Operating Temperature Max. °C = 70 / Length mm = 76.2 / Width mm = 50.8 / Height mm = 24 / Warranty = 3 Years