Descriptions of Mean Well EPS-65S-24 provided by its distributors.
TARIFF FREE AC/DC 65W 24V Single Output Power Supply, Open Frame, Class II, 3"x2" compact
Green Single Output Open Frame Switching Power Supply 24V 2.71A 65W
AC-DC Regulated Power Supply Module, 1 Output, 65W, Hybrid
AC/DC Power Supply Single-OUT 24V 2.98A 65W 6-Pin
EPS-65S-24 MEAN WELL AC-DC 24 Volt 2.71 Amp 65 Watt Power Supply +More!
EPS-65S Series 24V 2.98A 65W AC/DC Power Supply
POWER SUPPLY, AC-DC, OPEN FRAME, 65W, 24V@2.71A, 80-264V IN, CLASS II
AC/DC Open Frame Power Supply, Industrial & ITE, Adjustable, Fixed, 1 Output, 65 W, 24 V, 2.71 A
Primary-switched UNO POWER power supply for DIN rail mounting, input: 1-phase, output: 12 V DC/55 W
24Vdc 2.71 24V Power Supply 3"x2" Open Frame 24V 2.71A
Power supply; 65W; 24V; 2.71A; 85-264VAC
Switched-Mode Power Supply 65W 24V 2.71A
Power Supply, Ac-Dc, 24V, 2.71A; No. Of Outputs:1 Output; Power Rating (Covection Cooling):65W; Power Rating (Forced Cooling):-; Input Voltage Vac:80V Ac To 264V Ac; Power Supply Output Type:Adjustable, Fixed; Output Voltage - Outputrohs Compliant: Yes |Mean Well EPS-65S-24