Mean Well EPS-65S-15

Green Single Output Open Frame Switching Power Supply 15V 4.34A 65.1W
$ 12.3
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well EPS-65S-15.

IHS

Datasheet4 pages2 years ago

JRH Electronics

Farnell

Master Electronics

Newark

Inventory History

3 month trend:
+6.03%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2018-06-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Mean Well EPS-65S-15 provided by its distributors.

Green Single Output Open Frame Switching Power Supply 15V 4.34A 65.1W
AC/DC 65W 15V Single Output Power Supply, Open Frame, Class II, 3"x2" compact
AC-DC Regulated Power Supply Module, 1 Output, 65.1W, Hybrid
EPS-65S-15 MEAN WELL AC-DC 15 Volt 4.34 Amp 65 Watt Power Supply +More!
POWER SUPPLY, AC-DC, OPEN FRAME, 65.1W, 15V@4.3A, 80-264V IN, CLASS II
AC/DC Open Frame Power Supply, Industrial & ITE, Adjustable, Fixed, 1 Output, 65.1 W, 15 V, 4.34 A
Primary-switched UNO POWER power supply for DIN rail mounting, input: 1-phase, output: 12 V DC/30 W
15Vdc 4.34 15V Power Supply 3"x2" Open Frame 15V 4.34A
AC/DC Power Supply Single-OUT 15V 4.77A 65.1W 6-Pin
SPS Open Frame 65,1W 15V/4,34A
Power Supply; 65.1W; 15V; 4.34A; 80-264VAC
Power Supply, Ac-Dc, 15V, 4.34A; Power Supply Applications:Ite; No. Of Outputs:1 Output; Power Rating (Forced Cooling):-; Power Rating (Convection Cooling):65.1W; Input Voltage Vac:80V Ac To 264V Ac; Output Voltage - Output 1:15V Rohs Compliant: Yes |Mean Well EPS-65S-15
Outputs = 1 / Output Voltage 1 V = 15 / Output Voltage Nominal 1 V = 15 / Output Current 1 A = 4.34 / Output Type = Adjustable / Rated Power W = 65.1 / Input Voltage Min. V = 80 / Input Voltage Nominal = 100 ... 240 VAC / Input Voltage Max. V = 264 / Termination Type = Pin Connector / Efficiency % = 89 / MTBF h = 706600 / Ripple & Noise (V) mV = 150 / Operating Temperature Min. °C = -30 / Operating Temperature Max. °C = 70 / Length mm = 76.2 / Width mm = 50.8 / Height mm = 24 / Warranty = 3 Years

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV

Part Number Aliases

This part may be known by these alternate part numbers:

  • EPS-65S15
  • EPS65S15