Mean Well EPS-45S-5

AC/DC 40W 5V Single Output Power Supply, Open Frame, Class II, 3"x2" compact
$ 11.8
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well EPS-45S-5.

IHS

Datasheet4 pages2 years ago

Farnell

Master Electronics

Newark

Component Distributors Inc.

Inventory History

3 month trend:
-9.84%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Mean Well EPS-45S-5 provided by its distributors.

AC/DC 40W 5V Single Output Power Supply, Open Frame, Class II, 3"x2" compact
Hybrid motor starter for reversing 3~ÔøΩAC motors up to 500ÔøΩVÔøΩAC and 2.4ÔøΩA output current, with 24ÔøΩV DC control voltage, adjustable overload shutdown, and screw connection.
Power Supply, Ac-Dc, 5V, 8A; Power Supply Applications:Ite; No. Of Outputs:1 Output; Power Rating (Forced Cooling):-; Power Rating (Convection Cooling):40W; Input Voltage Vac:80V Ac To 264V Ac; Output Voltage - Output 1:5V Rohs Compliant: Yes |Mean Well EPS-45S-5
Outputs = 1 / Output Voltage 1 V = 5 / Output Voltage Nominal 1 V = 5 / Output Current 1 A = 8 / Output Type = Adjustable / Rated Power W = 40 / Input Voltage Min. V = 80 / Input Voltage Nominal = 100 ... 240 VAC / Input Voltage Max. V = 264 / Insulation Voltage kV = 2 / Termination Type = Pin Connector / Efficiency % = 83 / MTBF h = 3334300 / Ripple & Noise (V) mV = 80 / Operating Temperature Min. °C = -30 / Operating Temperature Max. °C = 70 / Length mm = 76.2 / Width mm = 50.8 / Height mm = 24 / Warranty = 3 Years

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV

Part Number Aliases

This part may be known by these alternate part numbers:

  • EPS45S5