Mean Well EPS-45S-48

Green Single Output Open Frame Switching Power Supply 48V 0.94A 45.1W
$ 11.8
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well EPS-45S-48.

IHS

Datasheet4 pages2 years ago

Farnell

JRH Electronics

Newark

Component Distributors Inc.

Inventory History

3 month trend:
-5.79%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2018-06-22
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Mean Well EPS-45S-48 provided by its distributors.

Green Single Output Open Frame Switching Power Supply 48V 0.94A 45.1W
Power Supply, Ac-Dc, 48V, 0.94A; Power Supply Applications:Ite; No. Of Outputs:1 Output; Power Rating (Forced Cooling):-; Power Rating (Convection Cooling):45.1W; Input Voltage Vac:80V Ac To 264V Ac; Output Voltage - Output 1:48V Rohs Compliant: Yes |Mean Well EPS-45S-48
Hybrid motor starter for starting 3~ÔøΩAC motors up to 500ÔøΩV AC and 9ÔøΩA output current, with 24ÔøΩVÔøΩDC control voltage, adjustable overload shutdown and emergency stop function to SIL3ÔøΩ/PLÔøΩe, and screw connection.
Outputs = 1 / Output Voltage 1 V = 48 / Output Voltage Nominal 1 V = 48 / Output Current 1 mA = 940 / Output Type = Adjustable / Rated Power W = 45 / Input Voltage Min. V = 80 / Input Voltage Nominal = 100 ... 240 VAC / Input Voltage Max. V = 264 / Insulation Voltage kV = 2 / Termination Type = Pin Connector / Efficiency % = 91 / MTBF h = 3334300 / Ripple & Noise (V) mV = 300 / Operating Temperature Min. °C = -30 / Operating Temperature Max. °C = 70 / Length mm = 76.2 / Width mm = 50.8 / Height mm = 24 / Warranty = 3 Years

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV

Part Number Aliases

This part may be known by these alternate part numbers:

  • EPS45S48
  • EPS45S48.