Power Supply, Ac-Dc, 24V, 1.9A; Power Supply Applications:Ite; No. Of Outputs:1 Output; Power Rating (Forced Cooling):-; Power Rating (Convection Cooling):45.6W; Input Voltage Vac:80V Ac To 264V Ac; Output Voltage - Output 1:24V Rohs Compliant: Yes |Mean Well EPS-45S-24