Descriptions of Mean Well EPS-45S-12 provided by its distributors.
Green Single Output Open Frame Switching Power Supply 12V 3.8A 45.6W
AC/DC 45W 12V Single Output Power Supply, Open Frame, Class II, 3"x2" compact
AC-DC Regulated Power Supply Module, 1 Output, 45.6W, Hybrid
EPS-45S-12 MEAN WELL AC-DC 12 Volt 3.8 Amp 46 Watt Power Supply +More!
AC/DC Power Supply Single-OUT 12V 4.18A 45.6W 6-Pin
POWER SUPPLY, AC-DC, OPEN FRAME, 50.2W, 12V@1.9A, 80-264V IN, CLASS II
AC/DC Open Frame Power Supply, Industrial & ITE, Adjustable, Fixed, 1 Output, 45.6 W, 12 V, 3.8 A
12Vdc 3.8A 12V Power Supply 3"x2" Open Frame 12V 3.8A
Power Supply; 45.6W; 12V; 3.8A; 80-264VAC
Power Supply, Ac-Dc, 12V, 3.8A; Power Supply Applications:Ite; No. Of Outputs:1 Output; Power Rating (Forced Cooling):-; Power Rating (Convection Cooling):45.6W; Input Voltage Vac:80V Ac To 264V Ac; Output Voltage - Output 1:12V Rohs Compliant: Yes |Mean Well EPS-45S-12
Outputs = 1 / Output Voltage 1 V = 12 / Output Voltage Nominal 1 V = 12 / Output Current 1 A = 3.8 / Output Type = Adjustable / Rated Power W = 45.6 / Input Voltage Min. V = 85 / Input Voltage Nominal = 120 ... 370 VDC / Input Voltage Nominal = 100 ... 240 VAC / Input Voltage Max. V = 264 / Insulation Voltage kV = 2 / Termination Type = Pin Connector / Efficiency % = 88 / MTBF h = 649200 / Ripple & Noise (V) mV = 120 / Operating Temperature Min. °C = -30 / Operating Temperature Max. °C = 70 / Length mm = 76.2 / Width mm = 50.8 / Height mm = 24 / Warranty = 3 Years