Mean Well EPS-45-7.5

7.5 Volt DC 5400mA 40 Watt Single Output Enclosed Switching Power Supply
$ 11.44
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well EPS-45-7.5.

IHS

Datasheet3 pages2 years ago

TME

Future Electronics

Master Electronics

Component Distributors Inc.

Inventory History

3 month trend:
-15.37%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2018-06-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Mean WellEPS-35-7.5
AC-DC Regulated Power Supply Module, 1 Output, 35.25W, Hybrid
Mean WellGSM60A07-P1J
7.5V 6A 45W Class 1 AC-DC Single Output Medical Power Supply with 2.1mm Plug
Mean WellPS-35-7.5
AC to DC Power Supply Open Frame Single Output 7.5 Volt 4.7 Amp 35.25 Watt

Descriptions

Descriptions of Mean Well EPS-45-7.5 provided by its distributors.

7.5 Volt DC 5400mA 40 Watt Single Output Enclosed Switching Power Supply
AC-DC Regulated Power Supply Module, 1 Output, 40.5W, Hybrid
Power Supply, Ac-Dc, 7.5V, 5.4A, 40.5W Rohs Compliant: Yes |Mean Well EPS-45-7.5
POWER SUPPLY, AC-DC,7.5V,5.4A,100-264V IN, OPEN FRAME, PANEL MOUNT,41W, EPS SERIES
7.5Vdc 5.4A 7.5Vdc AC/DC Power Supply 2"x4" Open Frame Type 7.5Volts 5.4A
EPS-45-7.5 MEAN WELL AC-DC 7.5 Volt 5.4 Amp 41 Watt Power Supply +More!
AC/DC 45W 7.5V Single Output Power Supply, Open Frame, 4"x2"
AC/DC Open Frame Power Supply, Industrial & ITE, Adjustable, Fixed, 1 Output, 40.5 W, 7.5 V, 5.4 A
Power supply; 40.5W; 7.5V; 5.4A; 85-264VAC; 120-370VDC
Switching Power Supplies 40.5W 7.5V 5.4A Open Frame
SPS Open Frame 40W PFC 7,5V/5,4A
Outputs = 1 / Output Voltage 1 V = 7.5 / Output Voltage Nominal 1 V = 7.5 / Output Current 1 A = 5.4 / Output Type = Adjustable / Rated Power W = 40.5 / Input Voltage Min. V = 90 / Input Voltage Nominal = 120 ... 370 VDC / Input Voltage Nominal = 100 ... 240 VAC / Input Voltage Max. V = 264 / Efficiency % = 84 / MTBF h = 652400 / Termination Type = Pin Connector / Ripple & Noise (V) mV = 100 / Operating Temperature Min. °C = -30 / Operating Temperature Max. °C = 70 / Length mm = 101.6 / Width mm = 50.8 / Height mm = 29 / Warranty = 3 Years

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV