Mean Well EPS-45-3.3

3.3 Volt DC 8 Amps 26 Watt Single Output Open Frame Switching Power Supply
$ 11.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well EPS-45-3.3.

IHS

Datasheet3 pages2 years ago

TME

Master Electronics

Component Distributors Inc.

Telerex Europe

Inventory History

3 month trend:
-3.45%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2018-06-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Mean WellEPS-35-3.3
AC-DC Regulated Power Supply Module, 1 Output, 19.8W, Hybrid
Mean WellPS-35-3.3
AC to DC Power Supply Open Frame Single Output 3.3 Volt 6 Amp 19.8 Watt
Mean WellEPS-65-3.3
EPS-65 Series 36.3 W Single Output 3.3 V AC/DC Switching Power Supply

Descriptions

Descriptions of Mean Well EPS-45-3.3 provided by its distributors.

3.3 Volt DC 8 Amps 26 Watt Single Output Open Frame Switching Power Supply
AC-DC Regulated Power Supply Module, 1 Output, 26.4W, Hybrid
POWER SUPPLY, AC-DC,3.3V,8A,100-264VIN, OPEN FRAME, PNL MNT, EMBEDDED,26W, EPS SERIES
Power Supply, Ac-Dc, 3.3V, 8A, 26.4W Rohs Compliant: Yes |Mean Well EPS-45-3.3
3.3Vdc 8A 3.3Vdc AC/DC Power Supply 2"x4" Open Frame Type 3.3Volts 8Amps
AC/DC 45W 3.3V Single Output Power Supply, Open Frame, 4"x2"
AC/DC Open Frame Power Supply, Industrial & ITE, Adjustable, Fixed, 1 Output, 26.4 W, 3.3 V, 8 A
SPS Open Frame 26,4W PFC 3,3V/8A
Power supply; 26.4W; 3.3V; 8A; 85-264VAC; 120-370VDC
Switching Power Supplies 26.4W 3.3V 8A Open Frame
Outputs = 1 / Output Voltage 1 V = 3.3 / Output Voltage Nominal 1 V = 3.3 / Output Current 1 A = 8 / Output Type = Adjustable / Rated Power W = 26.4 / Input Voltage Min. V = 90 / Input Voltage Nominal = 120 ... 370 VDC / Input Voltage Nominal = 100 ... 240 VAC / Input Voltage Max. V = 264 / Efficiency % = 80 / MTBF h = 652400 / Termination Type = Pin Connector / Ripple & Noise (V) mV = 80 / Operating Temperature Min. °C = -30 / Operating Temperature Max. °C = 70 / Length mm = 101.6 / Width mm = 50.8 / Height mm = 29 / Warranty = 3 Years

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV