Mean Well EPP-400-24

AC-DC Power Factor Correction Module, 1 Output, 252W, Hybrid
$ 63.333
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well EPP-400-24.

IHS

Datasheet4 pages3 years ago

Farnell

Master Electronics

RS (Formerly Allied Electronics)

Component Distributors Inc.

Inventory History

3 month trend:
-20.64%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2018-11-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Mean Well EPP-400-24 provided by its distributors.

AC-DC Power Factor Correction Module, 1 Output, 252W, Hybrid
Mean Well EPP-400-24 EPP-400 smps 25.2V 16.7A 400W high efficiency power supply
EPP-400 Series 80 to 264 Vac 24 V Output Open Frame AC/DC Power Supply
EPP-400-24 MEAN WELL AC-DC 24 Volt 16.7 Amp 401 Watt Power Supply +More!
24V 10.5A 252W Green Industrial Open Frame Power Supply
POWER SUPPLY, AC-DC, OPEN FRAME, INDUSTRIAL, 400W,24V,16.7A, CLASS I
Primary-switched MINI DC/DC converter for DIN rail mounting, input: 1-phase, output: 24 V DC/1 A
AC/DC Open Frame Power Supply, Industrial & ITE, Adjustable, Fixed, 1 Output, 252 W, 24 V, 10.5 A
1 Output Embedded Switch Mode Power Supply 252W 24V 16.7A
AC/DC Power Supply Single-OUT 24V 10.5(Convection)A/16.7(Forced Air)A 252(Convection)W/400.8(Forced Air)W 14-Pin
Power Supply, Ac-Dc, 24V, 10.5A; No. Of Outputs:1 Output; Power Rating (Covection Cooling):250W; Power Rating (Forced Cooling):400W @ 25Cfm; Input Voltage Vac:80V Ac To 264V Ac; Power Supply Output Type:Adjustable, Fixed; Output Rohs Compliant: Yes |Mean Well EPP-400-24

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV