Power Supply, Ac-Dc, 24V, 4.2A; No. Of Outputs:1 Output; Power Rating (Covection Cooling):100W; Power Rating (Forced Cooling):150W @ 20Cfm; Input Voltage Vac:90V Ac To 264V Ac; Power Supply Output Type:Adjustable, Fixed; Output Rohs Compliant: Yes |Mean Well EPP-150-24