Descriptions of Mean Well EPP-120S-48 provided by its distributors.
EPP-120S Series 80 to 264 VAC 120 W 48 VDC 2.5 A Open Frame AC/DC Power Supply
AC-DC Power Factor Correction Module, 1 Output, 120W, Hybrid
AC/DC Open Frame Power Supply, Industrial & ITE, Adjustable, Fixed, 1 Output, 120 W, 48 V, 2.5 A
Power Supply, Ac-Dc, 48V, 2.5A Rohs Compliant: Yes |Mean Well EPP-120S-48
EPP-120S-48 MEAN WELL AC-DC 48 Volt 2.5 Amp 120 Watt Power Supply +More!
120 (Convection) W, 150 (Peak) W, EPP-120S, 48V 2.5 A, 3.125 A, 1
Mean Well EPP-120S-48 SMPSU 48V DC 2.5A 120W Single Output 1 pc
Power supply; 120W; 48V; 3.125A; 90-264VAC; 127-370VDC
48Vdc 2.5A 48Vdc 2x3 Power Supply 48V 2.5A
120W HIGH EFFICIENCY MINIATURIZE
Inline, Analog input terminal, Analog inputs: 2, 0 V ... 10 V, -10 V ... 10 V, 0 mA ... 20 mA, 4 mA ... 20 mA, -20 mA ... 20 mA, connection method: 2-wire, transmission speed in the local bus: 500 kbps, degree of protection: IP20, including Inline connector and labeling field
Outputs = 1 / Output Voltage 1 V = 48 / Output Voltage Nominal 1 V = 48 / Output Current 1 A = 2.5 / Output Type = Adjustable / Rated Power W = 120 / Input Voltage Min. V = 80 / Input Voltage Nominal = 100 ... 240 VAC / Input Voltage Max. V = 264 / Insulation Voltage kV = 2 / Termination Type = Pin Connector / Efficiency % = 93.5 / MTBF h = 4071100 / Ripple & Noise (V) mV = 200 / Operating Temperature Min. °C = -30 / Operating Temperature Max. °C = 85 / Length mm = 76.2 / Width mm = 50.8 / Height mm = 28 / Warranty = 3 Years