Descriptions of Mean Well EPP-120S-27 provided by its distributors.
POWER SUPPLY, AC-DC, 27V, 4.44A; Available until stocks are exhausted Alternative available
AC-DC Power Factor Correction Module, 1 Output, 119.9W, Hybrid
AC/DC Open Frame Power Supply, Industrial & ITE, Adjustable, Fixed, 1 Output, 119.9 W, 27 V, 4.44 A
Power Supply, Ac-Dc, 27V, 4.44A Rohs Compliant: Yes |Mean Well EPP-120S-27
EPP-120S-27 MEAN WELL AC-DC 27 Volt 4.44 Amp 120 Watt Power Supply +More!
Switching power supply; 119.90W; 27V; 4.44; 80-264VAC; 113-370VDC
Compact Green Open Frame Switching Power Supply 27V 4.44A 120W
Mean Well EPP-120S-27 SMPSU 27V DC 4.44A 119.9W single-output
119.9 (Convection) W, 149.8 (Peak) W, EPP-120S, 27V 4.44A, 1
27Vdc 4.44A 27Vdc 2x3 Power Supply 27V 4.44A
SPS open frame 149,8W 27V/5,55A
120W HIGH EFFICIENCY MINIATURIZE
Inline, Digital input terminal, Digital inputs: 4, 24 V DC, connection method: 3-conductor, transmission speed in the local bus: 500 kbps, degree of protection: IP20, including Inline connector and labeling field
Outputs = 1 / Output Voltage 1 V = 27 / Output Voltage Nominal 1 V = 27 / Output Current 1 A = 4.44 / Output Type = Adjustable / Rated Power W = 120 / Input Voltage Min. V = 80 / Input Voltage Nominal = 100 ... 240 VAC / Input Voltage Max. V = 264 / Insulation Voltage kV = 2 / Termination Type = Pin Connector / Efficiency % = 94 / MTBF h = 4071100 / Ripple & Noise (V) mV = 150 / Operating Temperature Min. °C = -30 / Operating Temperature Max. °C = 85 / Length mm = 76.2 / Width mm = 50.8 / Height mm = 28 / Warranty = 3 Years