Mean Well EPP-120S-24

POWER SUPPLY, AC-DC, 24V, 5A; Available until stocks are exhausted Alternative available
$ 25.5
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well EPP-120S-24.

IHS

Datasheet4 pages2 years ago

RS (Formerly Allied Electronics)

Electro Sonic

Component Distributors Inc.

Jameco

Inventory History

3 month trend:
+57.79%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2020-10-10
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Mean Well EPP-120S-24 provided by its distributors.

POWER SUPPLY, AC-DC, 24V, 5A; Available until stocks are exhausted Alternative available
AC/DC Open Frame Power Supply, Industrial & ITE, Adjustable, Fixed, 1 Output, 120 W, 24 V, 5 A
AC-DC Power Factor Correction Module, 1 Output, 120W, Hybrid
Power Supply, Ac-Dc, 24V, 5A Rohs Compliant: Yes |Mean Well EPP-120S-24
EPP-120S-24 MEAN WELL AC-DC 24 Volt 5 Amp 120 Watt Power Supply +More!
POWER SUPPLY, AC-DC, OPEN FRAME, INDUSTRIAL, 120W, 24V@24V5A, 80-264V IN
120 (Convection) W, 150 (Peak) W, EPP-120S, 24V 5 A, 6.25 A, 1
Power supply; 120W; 24V; 5A; 90-264VAC; 127-370VDC
120W HIGH EFFICIENCY MINIATURIZE
Inline analog input terminal, complete with accessories (connector and labeling field), 8 channels, RTD (resistance temperature detector), 2, 3-wire connection method
Outputs = 1 / Output Voltage 1 V = 24 / Output Voltage Nominal 1 V = 24 / Output Current 1 A = 5 / Output Type = Adjustable / Rated Power W = 120 / Input Voltage Min. V = 90 / Input Voltage Nominal = 100 ... 240 VAC / Input Voltage Max. V = 264 / Termination Type = Pin Connector / Efficiency % = 93 / MTBF h = 4071100 / Ripple & Noise (V) mV = 150 / Operating Temperature Min. °C = -30 / Operating Temperature Max. °C = 85 / Length mm = 76.2 / Width mm = 50.8 / Height mm = 28 / Warranty = 3 Years

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV

Part Number Aliases

This part may be known by these alternate part numbers:

  • EPP120S24