Descriptions of Mean Well EPP-120S-15 provided by its distributors.
POWER SUPPLY, AC-DC, 15V, 7.6A; Available until stocks are exhausted Alternative available
AC-DC Power Factor Correction Module, 1 Output, 114W, Hybrid
AC/DC Open Frame Power Supply, Industrial & ITE, Adjustable, Fixed, 1 Output, 114 W, 15 V, 7.6 A
Power Supply, Ac-Dc, 15V, 7.6A Rohs Compliant: Yes |Mean Well EPP-120S-15
EPP-120S-15 MEAN WELL AC-DC 15 Volt 7.6 Amp 114 Watt Power Supply +More!
POWER SUPPLY, AC-DC, OPEN FRAME, INDUSTRIAL, 120W, 15V@7.6A,80-264V IN
Switching power supply; 114W; 15V; 7.6A; 80-264VAC; 113-370VDC
Compact Green Open Frame Switching Power Supply 15V 7.6A 114W
15Vdc 7.6A 15Vdc 2x3 Power Supply 15V 7.6A
SPS open frame 142,5W 15V/9,5A
EPP-120S (120W) AC/DC CONVERTER 15V 114W
Inline RS-485/422 function terminal, for serial data transmission, complete with accessories (connector and labeling field), 1 serial input and output channel in RS-485/422 design, pure process data communication
Outputs = 1 / Output Voltage 1 V = 15 / Output Voltage Nominal 1 V = 15 / Output Current 1 A = 7.6 / Output Type = Adjustable / Rated Power W = 114 / Input Voltage Min. V = 80 / Input Voltage Nominal = 100 ... 240 VAC / Input Voltage Max. V = 264 / Insulation Voltage kV = 2 / Termination Type = Pin Connector / Efficiency % = 92 / MTBF h = 4071100 / Ripple & Noise (V) mV = 120 / Operating Temperature Min. °C = -30 / Operating Temperature Max. °C = 85 / Length mm = 76.2 / Width mm = 50.8 / Height mm = 28 / Warranty = 3 Years