Mean Well EPP-120S-12

AC-DC Power Factor Correction Module, 1 Output, 114W, Hybrid
$ 25.5
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well EPP-120S-12.

IHS

Datasheet4 pages2 years ago

RS (Formerly Allied Electronics)

JRH Electronics

Component Distributors Inc.

Jameco

Inventory History

3 month trend:
-5.42%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2020-10-10
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Mean Well EPP-120S-12 provided by its distributors.

AC-DC Power Factor Correction Module, 1 Output, 114W, Hybrid
Inline, Digital input terminal, Digital inputs:ÔøΩ16 (NPN), 24 VÔøΩDC, connection method:ÔøΩ3-wire, transmission speed in the local bus:ÔøΩ500 kbps, degree of protection:ÔøΩIP20, including Inline connectors and marking fields
Outputs = 1 / Output Voltage 1 V = 12 / Output Voltage Nominal 1 V = 12 / Output Current 1 A = 9.5 / Output Type = Adjustable / Rated Power W = 114 / Input Voltage Min. V = 80 / Input Voltage Nominal = 100 ... 240 VAC / Input Voltage Max. V = 264 / Insulation Voltage kV = 2 / Termination Type = Pin Connector / Efficiency % = 91 / MTBF h = 4071100 / Ripple & Noise (V) mV = 100 / Operating Temperature Min. °C = -30 / Operating Temperature Max. °C = 85 / Length mm = 76.2 / Width mm = 50.8 / Height mm = 28 / Warranty = 3 Years

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV

Part Number Aliases

This part may be known by these alternate part numbers:

  • EPP120S12