Mean Well ELP-75-12

AC-DC Power Factor Correction Module, 1 Output, 75W, Hybrid
$ 25.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well ELP-75-12.

IHS

Datasheet2 pages4 years ago

Component Distributors Inc.

Electro Sonic

Peak to Peak Power

TME

Inventory History

3 month trend:
-51.25%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Mean WellMDR-60-12
MDR-60 Series 60 W Single Output 12 V AC/DC Industrial DIN Rail Power Supply
Mean WellRSP-200-12
FX3U Logic Module - 32 Inputs, 32 Outputs, Relay, Computer, HMI Interface
TDK-LambdaVS75E-12
AC-DC Regulated Power Supply Module, 1 Output, 75.6W, Hybrid
Mean WellDR-4512
POWER SUPPLY, 12VDC, 3.5A, 1PH, 45W SWITCHER, 85-264VAC INPUT DIN MOUNT, 78mmX93mmX67mm
REC7.5 Series 7.5 W 18 V Input 12 V Output Isolated DC/DC-Converter -DIP24
TDK-LambdaZWS10B-12
AC-DC Regulated Power Supply Module, 1 Output, 10.8W, Hybrid

Descriptions

Descriptions of Mean Well ELP-75-12 provided by its distributors.

AC-DC Power Factor Correction Module, 1 Output, 75W, Hybrid
O/P +12V6.25A; General PCB; AC/DC; Open PCB; Open Frame
ELP-75-12 MEAN WELL AC-DC 12 Volt 6.25 Amp 75 Watt Power Supply +More!
ELP-75 Series 75 W Single Output 12 V 6.25 A Isolated AC-DC Converter
AC/DC 75W 12V Single Output Power Supply, Open Frame
75W, 1 OUTPUT, EMBEDDED SWITCH MODE POWER SUPPLY (SMPS), 12V DC, 6.25A
Switching Power Supplies 75W 12V 6.25A W/PFC Function Open Frame
AC/DC Open Frame Power Supply, Industrial & ITE, Adjustable, Fixed, 1 Output, 75 W, 12 V, 6.25 A
12Vdc 6.25A 12Vdc Open Frame Power Supply No Load Power
Power supply; 75W; 12V; 6.25A; 90-264VAC; 127-370VDC
Outputs = 1 / Output Voltage 1 V = 12 / Output Voltage Nominal 1 V = 12 / Output Current 1 A = 6.25 / Output Type = Adjustable / Rated Power W = 75 / Input Voltage Min. V = 90 / Input Voltage Nominal = 100 ... 240 VAC / Input Voltage Max. V = 264 / Efficiency % = 89 / MTBF h = 345300 / Termination Type = Pin Connector / Ripple & Noise (V) mV = 120 / Operating Temperature Min. °C = -30 / Operating Temperature Max. °C = 70 / Length mm = 195 / Width mm = 68.5 / Height mm = 33 / Warranty = 3 Years

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV