Mean Well ELGC-300-L-AB

ELGC-300-L-AB MEAN WELL LED AC-DC 256 Watt 116~232V/2000mA with Dimming + More!
$ 75.6
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well ELGC-300-L-AB.

IHS

Datasheet11 pages2 years ago

Electro Sonic

Component Distributors Inc.

Jameco

Inventory History

3 month trend:
-29.71%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Mean Well ELGC-300-L-AB provided by its distributors.

ELGC-300-L-AB MEAN WELL LED AC-DC 256 Watt 116~232V/2000mA with Dimming + More!
POWER SUPPLY, AC-DC, LED, CONSTAND POWER, IP67,300W,116-232V@1300-2000MA
Mean Well ELGC-300-L-AB LED driver 301.6W dimmable outdoor use
LED Driver (CP) 301W 1400mA 100-305 VAC 3 in 1 Dimming IP67
LED Power Supplies 301.6W116-232V1400mA IP67 CP Dimming
300W 3 in 1 Dimming Constant Power Mode LED Driver Output Adjustable by Built-in Potentiometer 1400mA PFC
301W 1 100V(AC) 305V(AC) 1.4A 222mm*77mm*39.5mm
AC/DC LED Driver, 301 W, 232 VDC, 1.5 A, Constant Current, Constant Voltage, 100 VAC to 305 VAC, ELGC-300 Series
AC/DC LED Power Supply 301.6W Single 7-Pin
SPS IP67 301,6W 116-232V/1400mA CP Dimm
LED DRIVER, CONSTANT CURRENT/VOLT, 301W;
301.6W 100-305VI 116-232V 1.4A
Inline measurement terminal for position encoder, complete with accessories (connector and labeling field), 1 input for incremental encoder with rectangular signal (symmetrical or asymmetrical), 3 digital inputs 24 V DC, 3-conductor connection system
Rated Power W = 256 / Output Voltage DC Max. V = 232 / Output Voltage DC Min. V = 116 / Output Current A = 1.4 / Supply Voltage AC Max. V = 305 / Supply Voltage AC Min. V = 100 / Supply Voltage DC Max. V = 431 / Supply Voltage DC Min. V = 142 / Outputs = 1 / Series = ELGC-300 / Dimmable = Yes / Protection Rating = IP67 / MTBF h = 1637500 / Termination Type = Wire Lead / Operating Temperature Max. °C = 85 / Operating Temperature Min. °C = -40 / Width mm = 77 / Height mm = 39.5 / Length mm = 246

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV