Mean Well ELGC-300-H-AB

ELGC-300-H-AB MEAN WELL LED AC-DC 256 Watt 29~56V/8000mA with Dimming + More!
$ 75.6
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well ELGC-300-H-AB.

IHS

Datasheet11 pages2 years ago

Electro Sonic

Component Distributors Inc.

Jameco

Inventory History

3 month trend:
-13.98%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-01-03
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Mean Well ELGC-300-H-AB provided by its distributors.

ELGC-300-H-AB MEAN WELL LED AC-DC 256 Watt 29~56V/8000mA with Dimming + More!
Power supply; LED; 301W; 29-58V; 5600mA; 100-305VAC; 142-431VDC; IP67
Mean Well ELGC-300-H-AB LED driver 301.6W dimmable outdoor with PFC
ELGC Series 300 W 5.6 A 58 V 63 Hz Constant Power Mode LED Driver
POWER SUPPLY, AC-DC, LED, CONSTAND POWER, IP67,300W,29-58V@5200-8000MA
LED Driver (CP) 301W 5600mA 100-305 VAC 3 in 1 Dimming IP67
LED Power Supplies 301.6W 29-58V 5600mA IP67 CP Dimming
29~58Vdc 5200~8000mA 300W Constant Power LED Driver
300W 3 in 1 Dimming Constant Power Mode LED Driver Output Adjustable by Built-in Potentiometer 5600mA PFC
AC/DC LED Driver, 301 W, 58 VDC, 5.6 A, Constant Current, Constant Voltage, 100 VAC to 305 VAC, ELGC-300 Series
AC/DC LED Power Supply 301.6W Single 7-Pin
LED DRIVER, CONSTANT CURRENT/VOLT, 301W;
Rated Power W = 256 / Output Voltage DC Max. V = 58 / Output Voltage DC Min. V = 29 / Output Current A = 8 / Supply Voltage AC Max. V = 305 / Supply Voltage AC Min. V = 100 / Supply Voltage DC Max. V = 431 / Supply Voltage DC Min. V = 142 / Outputs = 1 / Series = ELGC-300 / Dimmable = Yes / Protection Rating = IP67 / MTBF h = 50000 / Termination Type = Wire Lead / Operating Temperature Max. °C = 85 / Operating Temperature Min. °C = -40 / Width mm = 77 / Height mm = 39.5 / Length mm = 246

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV