Descriptions of Mean Well ELG-75-24A provided by its distributors.
Constant Current / Constant Voltage Potentiometer LED Driver 76W 3.15A 21.6 ... 26.4V IP65
AC/DC LED Driver, 75.6 W, 24 VDC, 3.15 A, Constant Current, Constant Voltage, 100 VAC to 305 VAC, ELG-75 Series
Led Driver, Constant Current/Volt, 75.6W Rohs Compliant: Yes |Mean Well ELG-75-24A
AC-DC Power Factor Correction Module, 1 Output, 75.6W, Hybrid
Power Supply; LED; 75.6W; 24V; 3.15A; 100-305VAC; 142-431VDC; IP65
LED Power Supplies 75.6W 24V3.15A CC+CV IP65 Io Adj w/pot
ELG-75-24A MEAN WELL LED AC-DC 60 Watt Class 2 24V/3.15A + More!
24Vdc 3.15A 24V LED Power Supply, IP65 Operates: CV or CC Mode
24V 3150mA 75W Constant Voltage Constant Current Switching LED Driver Driver Voltage and Current Adjustable IP65
2784230 IBS AO2 Analog Output Module
POWER SUPPLY, AC-DC, LED DRIVER, 75W, 24V@3.15A, 100-305V IN
SPS IP65 75,6W 24V/3,15A CV+CC
AC/DC LED Power Supply 75.6W Single 4-Pin
LED DRVR CC/CV AC/DC 24V 3.15A
Mean Well LED, ELG-75, 75W, IP65
61012007,发光二极管驱动器, 恒定电流/电压, 75.6W;
LED Driver (CC, CV) 75W 1.57-3.15A Linear (12-26.4Vdc) 100-305Vac PFC Non-Dimming (Internal Pot Adj (Vo & Io)) IP65 Metal Enclosure