Mean Well ELG-300-24A

300 W, Single Output, 24 VDC@10.63 A, 12.5 A LED Lighting AC-DC Power Supply
$ 70.6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well ELG-300-24A.

IHS

Datasheet6 pages2 years ago

Electro Sonic

Component Distributors Inc.

Jameco

TME

Inventory History

3 month trend:
+27.22%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Mean Well ELG-300-24A provided by its distributors.

300 W, Single Output, 24 VDC@10.63 A, 12.5 A LED Lighting AC-DC Power Supply
LED Driver Module 6.25A to 12.5A 1-OUT 22.4V to 25.6V 300W Wire Leaded
Constant Voltage & Constant Current LED Driver 24V 10.63A/12.5A 255W-300W Output Adjustable
Led Driver, Constant Current/Volt, 300W Rohs Compliant: Yes |Mean Well ELG-300-24A
Mean Well ELG-300-24A ELG driver 300W 24V adjustable non-dimmable surge protect
POWER SUPPLY, AC-DC, LED, CONSTAND CURRENT + VOLTAGE,300W,14.4-24V@12.5-10.63A
Power Supply; LED; 300W; 24V; 6.25-12.5A; 100-305VAC; 142-431VDC; IP67
LED Driver (CC, CV) 300W 24V Linear (14.4-24Vdc) 100-305Vac PFC Non-Dimming IP67 Metal Enclosure
ELG-300-24A MEAN WELL LED AC-DC 300 Watt 24V/12.5A + More!
300W 1 100V(AC) 305V(AC) 12.5A 222mm*77mm*39.5mm
AC/DC LED Power Supply 300W Single 5-Pin
Rated Power W = 300 / Output Voltage DC Max. V = 24 / Output Voltage DC Min. V = 14.4 / Output Current A = 12.5 / Supply Voltage AC Max. V = 305 / Supply Voltage AC Min. V = 100 / Supply Voltage DC Max. V = 431 / Supply Voltage DC Min. V = 142 / Outputs = 1 / Series = ELG-300 / Dimmable = No / Protection Rating = IP67 / MTBF h = 18277000 / Termination Type = Wire Lead / Ripple & Noise (V) mV = 240 / Operating Temperature Max. °C = 80 / Operating Temperature Min. °C = -40 / Width mm = 77 / Height mm = 39.5 / Length mm = 246

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV

Part Number Aliases

This part may be known by these alternate part numbers:

  • ELG-300-24-A