Mean Well ELG-300-12A

Constant Voltage & Constant Current LED Driver 12V 18.7A/22A 224W-264W Output Adjustable
$ 70.6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well ELG-300-12A.

IHS

Datasheet6 pages2 years ago

Electro Sonic

Sager Electronics

Component Distributors Inc.

TME

Inventory History

3 month trend:
-24.90%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Mean Well ELG-300-12A provided by its distributors.

Constant Voltage & Constant Current LED Driver 12V 18.7A/22A 224W-264W Output Adjustable
LED Driver (CC, CV) 264W 12V Linear (10-12Vdc) 100-305Vac PFC Non-Dimming IP67 Metal Enclosure
Led Driver, Constant Current/Volt, 264W Rohs Compliant: Yes |Mean Well ELG-300-12A
POWER SUPPLY, AC-DC, CONSTANT CURRENT/VOLTAGE LED DRIVER, 300W, 12VOUT, ELG-300
Mean Well ELG-300-12A LED driver 224.4W 11.2-12.8V surge protection
Power Supply; LED; 264W; 12V; 11-22A; 100-305VAC; 142-431VDC; IP67
LED Power Supplies 264W 12V 22ACC+CV IP67 Io/Vo adj w/pot
ELG-300-12A MEAN WELL LED AC-DC 264 Watt 12V/22A + More!
300WConstant Voltage andConstantCurrent LED Driver
AC/DC LED Driver, 264 W, 12 VDC, 22 A, Constant Current, Constant Voltage, 100 VAC to 305 VAC, ELG-300 Series
264W 142 to 431 V dc 142 to 431 V dc
Rated Power W = 264 / Output Voltage DC Max. V = 12 / Output Voltage DC Min. V = 10 / Output Current A = 22 / Supply Voltage AC Max. V = 305 / Supply Voltage AC Min. V = 100 / Supply Voltage DC Max. V = 431 / Supply Voltage DC Min. V = 142 / Outputs = 1 / Series = ELG-300 / Dimmable = No / Protection Rating = IP67 / MTBF h = 18277000 / Termination Type = Wire Lead / Ripple & Noise (V) mV = 150 / Operating Temperature Max. °C = 80 / Operating Temperature Min. °C = -40 / Width mm = 77 / Height mm = 39.5 / Length mm = 246

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV