Mean Well ELG-240-48A-3Y

Power Supply, Ac-dc, Constant Current/voltage Led Driver, 240W, 48 Vout, ELG-240
$ 47
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well ELG-240-48A-3Y.

IHS

Datasheet11 pages4 years ago

Master Electronics

TME

Inventory History

3 month trend:
+28.72%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-01-03
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Mean Well ELG-240-48A-3Y provided by its distributors.

POWER SUPPLY, AC-DC, CONSTANT CURRENT/VOLTAGE LED DRIVER, 240W, 48VOUT, ELG-240
Mean Well ELG-240-48A-3Y LED driver 240W 2.5-5A 43.2-52.8V DC IP65
Power supply; LED; 240W; 48V; 5A; 100-305VAC; 142-431VDC; IP65
180 to 240W Constant Voltage and Constant Current Power Supply
Constant Voltage and Constant Current LED Driver 180W-240W 48V 5A Adjustable Output 3-Wire Input
SPS IP65 240W 48V/5A CV+CC + PE
AC/DC LED Driver, 240 W, 48 VDC, 5 A, Constant Current, Constant Voltage, 100 VAC to 305 VAC, ELG-240 Series
240W 1 100V(AC) 305V(AC) 220mm*71mm*37.5mm
LED Driver 240W 5A 44.8 ... 51.2V IP65
Led Driv, Constant Current/Volt, 240W; Power Supply Applications:-; Output Power Max:240W; Output Voltage Max:48V; Output Current:5A; Led Driver Mode:Constant Current, Constant Voltage; Input Voltage Min:100V; Input Voltage Max:305V Rohs Compliant: Yes |Mean Well ELG-240-48A-3Y

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV