Mean Well ELG-150-24A

LED Power Supplies 24V 6.25A 150W CC+CV IP65 Io/Vo Adj W/Pot
$ 36
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well ELG-150-24A.

IHS

Datasheet11 pages2 years ago

Electro Sonic

Component Distributors Inc.

TME

Future Electronics

Inventory History

3 month trend:
-15.69%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-01-03
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Mean Well ELG-150-24A provided by its distributors.

LED Power Supplies 24V 6.25A 150W CC+CV IP65 Io/Vo Adj W/Pot
LED Driver (CC, CV) 150W 3.2-6.25A Linear (12-26.4Vdc) 100-305Vac PFC Non-Dimming (Internal Pot Adj (Vo & Io)) IP65 Metal Enclosure
Industrial analog modem for assembly on EN DIN rails. Worldwide access to industrial PCs, machines and systems. Serial RS-232 interface, 3-way electrical isolation, supply voltage 24 V DC.
Rated Power W = 150 / Output Voltage DC Max. V = 24 / Output Voltage DC Min. V = 12 / Output Current A = 6.25 / Supply Voltage AC Max. V = 305 / Supply Voltage AC Min. V = 100 / Supply Voltage DC Max. V = 431 / Supply Voltage DC Min. V = 142 / Outputs = 1 / Series = ELG-150 / Dimmable = No / Protection Rating = IP67 / MTBF h = 2661600 / Termination Type = Wire Lead / Ripple & Noise (V) mV = 200 / Operating Temperature Max. °C = 90 / Operating Temperature Min. °C = -40 / Width mm = 63 / Height mm = 35.5 / Length mm = 219

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV

Part Number Aliases

This part may be known by these alternate part numbers:

  • ELG-150-24-A