Mean Well ELG-150-12A-3Y

Constant Voltage and Constant Current LED Driver 12V 10A Adjustable Output 3-Wire Input
$ 36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well ELG-150-12A-3Y.

IHS

Datasheet11 pages2 years ago

Master Electronics

TME

Inventory History

3 month trend:
+44.12%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-01-03
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Mean Well ELG-150-12A-3Y provided by its distributors.

Constant Voltage and Constant Current LED Driver 12V 10A Adjustable Output 3-Wire Input
POWER SUPPLY, AC-DC, CONSTANT CURRENT/VOLTAGE LED DRIVER, 150W, 12VOUT, ELG-150
Power Supply; LED; 120W; 12V; 10A; 100-305VAC; 142-431VDC; IP65
120W 1 100V(AC) 305V(AC) Without Dimming 195mm*63mm*35.5mm
SPS IP65 120W 12V/10A CV+CC + PE
AC/DC LED Driver, 120 W, 12 VDC, 10 A, Constant Current, Constant Voltage, 100 VAC to 305 VAC, ELG-150 Series
150W 12V 12.5A LED Driver with 3-in-1 Dimming
LED Driver 120W 10A 10.8 ... 13.2V IP65
LED Power Supplies O/P +12V10A
Led Driver Psu, Ac-Dc, 12V, 10A; Output Power Max:120W; Output Voltage Max:12V; Output Current:10A; Led Driver Mode:Constant Current, Constant Voltage; Input Voltage Min:100V; Input Voltage Max:305V; Product Range:Elg-150 Series; Rohs Compliant: Yes |Mean Well ELG-150-12A-3Y

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV